PDP SEO Portlet

BCM48BF320T300A00

Module DC-DC 1-OUT 25.3V to 36.7V 9A 300W 60-Pin SMD

Manufacturer:Vicor
Avnet Manufacturer Part #: BCM48BF320T300A00
Secondary Manufacturer Part#: BCM48BF320T300A00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VI Chip® bus converter is a high efficiency (> 94 %) Sine Amplitude Converter (SAC) operating from a 38 to 55 Vdc primary bus to deliver an isolated, ratiometric output from 19.0 to 27.5 output. The Sine Amplitude Converter offers a low AC impedance beyond the bandwidth of most downstream regulators; therefore capacitance normally at the load can be located at the input to the Sine Amplitude Converter. Since the transformation ratio of the BCM48BF240T300A00 is 1/2 , the capacitance value can be reduced by a factor of 4 x, resulting in savings of board area, materials and total system cost.

The BCM48BF240T300A00 is provided in a VI Chip package compatible with standard pick-and-place and surface mount assembly processes. The co-molded VI Chip package provides enhanced thermal management due to a large thermal interface area and superior thermal conductivity. The high conversion efficiency of the BCM48BF240T300A00 increases overall system efficiency and lowers operating costs compared to conventional approaches.

  • 48 Vdc – 24.0 Vdc 300 W Bus Converter
  • High efficiency (> 94 %) reduces system power consumption
  • High power density (> 1022 W/in3) reduces power system footprint by >40%
  • Contains built-in protection features:
    • Under voltage
    • Overvoltage Lockout
    • Over current Protection
    • Short circuit Protection
    • Over temperature Protection
  • Provides enable/disable control, internal temperature monitoring
  • Can be paralleled to create multi-kW arrays

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409520
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$79.28
50+
$77.88839
100+
$76.70279
200+
$75.51435
400+
$74.325