PDP SEO Portlet

30076

TVS Varistor, 275 VAC, 369 VDC, LA, 710 V, Disc, Radial Leaded, 17 mm, Metal Oxide Varistor (MOV)

Manufacturer:Vicor
Avnet Manufacturer Part #: 30076
Secondary Manufacturer Part#: 30076
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
710 V
85 °C
-55 °C
75 J
LA Series
Disc 17mm
17 mm
Metal Oxide Varistor (MOV)
275 V
369 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.95412
2+
$1.8915
4+
$1.8818
8+
$1.8721
16+
$1.7375