PDP SEO Portlet

HL8340MG-A

Manufacturer:USHIO
Avnet Manufacturer Part #: HL8340MG-A
Secondary Manufacturer Part#: HL8340MG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 °
26 °
100 mA
50 mW
40 mA
Through Hole
-10 to 60 °C
3
30 V
3
Single
5.6 x 5.6 x 3.5 mm
MQW-LD
862 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:39  Mult:1  
USD $:
39+
$37.1228
100+
$29.83858
500+
$26.22601
1000+
$23.31572
5000+
$20.9875