PDP SEO Portlet

HL7001MG-A

Manufacturer:USHIO
Avnet Manufacturer Part #: HL7001MG-A
Secondary Manufacturer Part#: HL7001MG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 °
25 °
100 mA
60 mW
60 mA
Through Hole
-10 to 60 °C
3
30 V
3
Single
5.6 x 5.6 x 3.5 mm
MQW-LD
715 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$223.9809
100+
$205.78002
500+
$189.42193
1000+
$168.40996
5000+
$151.6