PDP SEO Portlet

HL6756MG-A

670nm / 15mW AlGaInP Laser Diode

Manufacturer:USHIO
Avnet Manufacturer Part #: HL6756MG-A
Secondary Manufacturer Part#: HL6756MG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 °
28 °
45 mA
15 mW
30 mA
Through Hole
2.7, 2.3 V
-10 to 60 °C
20 V
Single
2 V
Commercial
670 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:59  Mult:1  
USD $:
59+
$24.3815
70+
$23.52048
120+
$18.94619
300+
$18.33516
590+
$16.15