PDP SEO Portlet

HL6750MG-A

685nm / 55mW AlGaInP Laser Diode

Manufacturer:USHIO
Avnet Manufacturer Part #: HL6750MG-A
Secondary Manufacturer Part#: HL6750MG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optical output power: 50mW (CW)
  • Visible light output: 685nmTyp. (Po=50mW)
  • Single transverse mode
  • Low operation current : 75mA Typ (Po=50mW)
  • TE mode oscillation
  • Built-in monitor photodiode

Technical Attributes

Find Similar Parts

Description Value
12 °
25 °
120 mA
55 mW
60 mA
Through Hole
-10 to 70 °C
3
30 V
3
Single
5.6 x 5.6 x 3.5 mm
MQW-LD
695 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$48.6343
100+
$39.10882
500+
$34.35914
1000+
$30.5414
5000+
$27.5