PDP SEO Portlet

HL6545MG-A

660nm /130mW AlGaInP Laser Diode

Manufacturer:USHIO
Avnet Manufacturer Part #: HL6545MG-A
Secondary Manufacturer Part#: HL6545MG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HL6545MG is a 0.65 µm band AlGalnP laser diode (LD) with a multi-quantum well (MQW) structure. It is suitable as a light source for large capacity optical disc memories, such as H/H type Recordable-DVD, and various other types of optical equipment.

  • Operating temperature: 75°C Max (300 mW (pulse), pw = 30 ns, duty = 35 %)
  • Visible light output : ?p = 660 nm Typ
  • Low operating current :Iop (1) = 175 mA Typ (Po = 120 mW) Iop (2) = 350 mA Typ (Po = 300 mW (pulse), pw = 30 ns, duty = 35 %)

Technical Attributes

Find Similar Parts

Description Value
12 °
19 °
210 mA
130 mW
75 mA
Through Hole
-10 to 75 °C
3
3
Single
5.6 x 5.6 x 3.5 mm
MQW-LD
664 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$20.4776
100+
$16.45744
500+
$14.4663
1000+
$12.85139
5000+
$11.575