PDP SEO Portlet

HL65051DG

660nm /130mW AlGaInP Laser Diode

Manufacturer:USHIO
Avnet Manufacturer Part #: HL65051DG
Secondary Manufacturer Part#: HL65051DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optical output power: 120mW (CW)
  • Visible light output: 660nm Typ
  • Low operating current: 175mA Typ
  • Low operating voltage: 2.5V Typ
  • Small package: Ø5.6mm diameters
  • Built-in monitor photodiode
  • Single transverse mode
  • TE mode oscillation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:23  Mult:1  
USD $:
23+
$63.9925
30+
$61.73262
50+
$59.66518
120+
$48.12819
230+
$46.625