PDP SEO Portlet

HL65014DG

Manufacturer:USHIO
Avnet Manufacturer Part #: HL65014DG
Secondary Manufacturer Part#: HL65014DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 °
22 °
350 mA
150 mW
140 mA
Through Hole
3.3 V
-10 to 40 °C
Single
2 V
Commercial
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$916.2582
100+
$841.82608
500+
$774.88729
1000+
$688.92988
5000+
$620.1625