PDP SEO Portlet

HL6398MG-A

Manufacturer:USHIO
Avnet Manufacturer Part #: HL6398MG-A
Secondary Manufacturer Part#: HL6398MG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 °
24 °
80 mA
25 mW
60 mA
Through Hole
2.5, 2.3 V
-10 to 60 °C
30 V
Single
2 V
Commercial
643 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:66  Mult:1  
USD $:
66+
$21.93692
100+
$17.64243
500+
$15.49761
1000+
$13.77847
5000+
$12.40312