PDP SEO Portlet

HL6385DG-A

642nm / 150mW AlGaInP Laser Diode

Manufacturer:USHIO
Product Category: Opto-electronics, Lasers, Laser Diodes
Avnet Manufacturer Part #: HL6385DG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Visible light output:642 nm Typ
  • Single transverse mode
  • Optical output power:150mW CW
  • Operating temperature:+40°C
  • TE mode oscillation
  • Small package: Ø5.6mm

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
3 Pins
null
null
null
null
647 nm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,6 days
Price for: Each
Quantity:
Min:9  Mult:1  
Need More?
USD $:
$ 160.3602
9+
$160.3602
100+
$147.3168
500+
$135.59661
1000+
$120.56563
5000+
$108.525
SubTotal:
$1,443.24