PDP SEO Portlet

HL6367DG-A

642nm / 90mW AlGaInP Laser Diode

Manufacturer:USHIO
Avnet Manufacturer Part #: HL6367DG-A
Secondary Manufacturer Part#: HL6367DG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HL6367DG are 0.63 µm band AlGaInP laser diodes with a multi-quantum well (MQW) structure. They are suitable as light sources for laser display, laser module and optical equipment for measurement.

  • Visible light output : 642 nm Typ
  • Single longitudinal mode
  • Optical output power : 80 mW CW
  • Low operating current : 155 mA Typ
  • Low operating voltage : 2.7 V Max
  • Operating temperature : +50°C
  • TE mode oscillation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$123.9953
100+
$113.9329
500+
$104.87738
1000+
$93.23708
5000+
$83.9375