PDP SEO Portlet

HL6366DG-A

642nm / 90mW AlGaInP Laser Diode

Manufacturer:USHIO
Product Category: Opto-electronics, Lasers, Laser Diodes
Avnet Manufacturer Part #: HL6366DG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Visible light output : 642 nm Typ
  • Single longitudinal mode
  • Optical output power : 80 mW CW
  • Low operating current : 155 mA Typ
  • Low operating voltage : 2.7 V Max
  • Operating temperature : +50°C
  • TE mode oscillation

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
3 Pins
null
null
null
null
645 nm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,6 days
Price for: Each
Quantity:
Min:13  Mult:1  
Need More?
USD $:
$ 117.5889
13+
$117.5889
100+
$108.02864
500+
$99.43751
1000+
$88.41136
5000+
$79.5875
SubTotal:
$1,528.66