PDP SEO Portlet

HL6364DG-A

642nm / 65mW AlGaInP Laser Diode

Manufacturer:USHIO
Product Category: Opto-electronics, Lasers, Laser Diodes
Avnet Manufacturer Part #: HL6364DG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Visible light output : 642 nm Typ
  • Single longitudinal mode
  • Optical output power : 60 mW CW
  • Low operating current : 125 mA Typ
  • Low operating voltage : 2.7 V Max
  • Operating temperature : +50°C
  • TE mode oscillation

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
3 Pins
null
null
null
null
645 nm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,6 days
Price for: Each
Quantity:
Min:15  Mult:1  
Need More?
USD $:
$ 96.1961
15+
$96.1961
100+
$88.39836
500+
$81.3713
1000+
$72.33422
5000+
$65.1125
SubTotal:
$1,442.94