PDP SEO Portlet

HL6363MG

640nm / 45mW AlGaInP Laser Diode

Manufacturer:USHIO
Avnet Manufacturer Part #: HL6363MG
Secondary Manufacturer Part#: HL6363MG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HL6363MG is a 0.63 µm band AlGaInP laser diodes with a multi-quantum well (MQW) structure. They are suitable as light sources for laser display, laser scanners and optical equipment for measurement

  • Visible light output : 640 nm Typ
  • Single longitudinal mode
  • Optical output power : 40 mW CW
  • Low operating current : 90 mA Typ
  • Low operating voltage : 2.6 V Max
  • Operating temperature : +50°C
  • TE mode oscillation

Technical Attributes

Find Similar Parts

Description Value
13 °
24 °
110 mA
45 mW
60 mA
Through Hole
-10 to 50 °C
3
30 V
3
Single
5.6 x 5.6 x 3.5 mm
MQW-LD
643 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:21  Mult:1  
USD $:
21+
$70.3846
30+
$67.89899
50+
$65.62503
110+
$52.92811
210+
$51.275