PDP SEO Portlet

HL6363MG-A

640nm / 45mW AlGaInP Laser Diode

Manufacturer:USHIO
Avnet Manufacturer Part #: HL6363MG-A
Secondary Manufacturer Part#: HL6363MG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HL6363MG is a 0.63 µm band AlGaInP laser diodes with a multi-quantum well (MQW) structure. They are suitable as light sources for laser display, laser scanners and optical equipment for measurement

  • Visible light output : 640 nm Typ
  • Single longitudinal mode
  • Optical output power : 40 mW CW
  • Low operating current : 90 mA Typ
  • Low operating voltage : 2.6 V Max
  • Operating temperature : +50°C
  • TE mode oscillation

Technical Attributes

Find Similar Parts

Description Value
13 °
24 °
110 mA
45 mW
60 mA
Through Hole
-10 to 50 °C
3
30 V
3
Single
5.6 x 5.6 x 3.5 mm
MQW-LD
643 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  397.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$34.56098