HL6362MG-A
640nm / 45mW AlGaInP Laser Diode
Manufacturer:USHIO
Product Category:
Opto-electronics, Lasers, Laser Diodes
Avnet Manufacturer Part #: HL6362MG-A
- RoHS 10 Compliant
- Tariff Charges
- Visible light output : 640 nm Typ
- Single longitudinal mode
- Optical output power : 40 mW CW
- Low operating current : 90 mA Typ
- Low operating voltage : 2.6 V Max
- Operating temperature : +50°C
- TE mode oscillation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| 3 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 643 nm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |