PDP SEO Portlet

HL6359MG-A

Manufacturer:USHIO
Avnet Manufacturer Part #: HL6359MG-A
Secondary Manufacturer Part#: HL6359MG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 °
24 °
50 mA
12 mW
35 mA
Through Hole
-10 to 50 °C
3
30 V
3
Single
5.6 x 5.6 x 3.5 mm
MQW-LD
643 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:198  Mult:1  
USD $:
198+
$6.03603
200+
$5.82287
400+
$5.62786
990+
$4.94508
2000+
$4.41