PDP SEO Portlet

HL6355MG-A

Manufacturer:USHIO
Avnet Manufacturer Part #: HL6355MG-A
Secondary Manufacturer Part#: HL6355MG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 °
30 °
36 mA
7 mW
27 mA
Through Hole
-10 to 50 °C
3
30 V
3
Single
5.6 x 5.6 x 3.5 mm
MQW-LD
640 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:270  Mult:1  
USD $:
1+
$5.3053
100+
$4.27645
500+
$3.74657
1000+
$3.32897
5000+
$3.0