PDP SEO Portlet

HL63263DG

Manufacturer:USHIO
Avnet Manufacturer Part #: HL63263DG
Secondary Manufacturer Part#: HL63263DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 °
19 °
350 mA
200 mW
100 mA
Through Hole
3.4, 3 V
-10 to 40 °C
Single
2 V
Commercial
638 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:21  Mult:1  
USD $:
21+
$71.35128
100+
$57.35961
500+
$50.39874
1000+
$36.58
5000+
$28.35