PDP SEO Portlet

HL6323MG-A

639nm / 30mW AlGaInP Laser Diode

Manufacturer:USHIO
Product Category: Opto-electronics, Lasers, Laser Diodes
Avnet Manufacturer Part #: HL6323MG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optical output power: 30mW (CW)
  • Visible light output:639nm Typ
  • Small package: Ø 5.6mm
  • TM mode oscillation
  • Single transverse mode

Technical Attributes

Find Similar Parts

Description Value
null
3 Pins
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,6 days
Price for: Each
Quantity:
Min:18  Mult:1  
Need More?
USD $:
$ 82.5253
18+
$82.5253
100+
$75.81732
500+
$69.78492
1000+
$62.05053
5000+
$55.8625
SubTotal:
$1,485.46