HL6320G-A
638nm / 10mW AlGaInP Laser Diode
Manufacturer:USHIO
Product Category:
Accessories, Power Supply Accessories
Avnet Manufacturer Part #: HL6320G-A
- RoHS 10 Compliant
- Tariff Charges
- Optical output power: 10mW (CW)
- Visible light output:638nm Typ
- Low operating current: 95mA Max
- Low operating voltage: 2.7V Max
- Single transverse mode
- TM mode oscillation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |