HL6319G
Manufacturer:USHIO
Product Category:
Optoelectronics, Infrared - IR Components, Laser Diodes
Avnet Manufacturer Part #: HL6319G
Secondary Manufacturer Part#: HL6319G-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 ° | ||
| 37 ° | ||
| Tin-Gold | ||
| 95 mA | ||
| 10 mW | ||
| 75 mA | ||
| -10 to 50 °C | ||
| 30 V | ||
| Single | ||
| MQW-LD | ||
| 640 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |