PDP SEO Portlet

HL63142DG

637nm / 120mW AlGaInP Laser Diode

Manufacturer:USHIO
Avnet Manufacturer Part #: HL63142DG
Secondary Manufacturer Part#: HL63142DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Visible light output: 637nm Typ
  • Optical output power: 120mW (CW)
  • Single transverse mode
  • Low operating current: 140mA Typ
  • Low operating voltage: 3.0V Max
  • Operating temperature: +50°C
  • TE mode oscillation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$192.4208
10+
$185.62552
20+
$179.40885
40+
$173.62277
80+
$168.2