PDP SEO Portlet

HL63101MG-A

Manufacturer:USHIO
Avnet Manufacturer Part #: HL63101MG-A
Secondary Manufacturer Part#: HL63101MG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 °
40 °
25 mA
7 mW
20 mA
Through Hole
2.4, 2.2 V
-10 to 60 °C
30 V
Single
2 V
Commercial
637 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:270  Mult:1  
USD $:
1+
$5.3053
100+
$4.27645
500+
$3.74657
1000+
$3.32897
5000+
$3.0