ODIN-W260-05B
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, Multiprotocol Modules
Avnet Manufacturer Part #: ODIN-W260-05B
Secondary Manufacturer Part#: ODIN-W260-05B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| U.FL Connector | ||
| No | ||
| 22.3mm x 14.8mm x 3.2mm | ||
| -40°C to 85°C | ||
| IEEE 802.11a/b/g/n | ||
| Bluetooth 2.1 BR/EDR, Bluetooth 4.0 LE | ||
| 3V to 3.6V | ||
| 2.4GHz to 2.5GHz, 5.18GHz to 5.825GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310070 |