NORA-W301-00B
Multiprotocol Module, IEEE 802.11a/b/g/n, Bluetooth 5.3 LE, 2.412GHz to 2.472GHZ, 5.18GHz to 5.825GHz, 3V to 3.6V
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, Multiprotocol Modules
Avnet Manufacturer Part #: NORA-W301-00B
Secondary Manufacturer Part#: NORA-W301-00B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pin Access | ||
| No | ||
| 10.4mm x 14.3mm x 1.9mm | ||
| -40°C to 105°C | ||
| IEEE 802.11a/b/g/n | ||
| Bluetooth 5.3 LE | ||
| 3V to 3.6V | ||
| 2.412GHz to 2.472GHZ, 5.18GHz to 5.825GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310070 |