NORA-W106-10B
IEEE 802.11b/g/n, Bluetooth LE 5.0, 2.4 GHz, 3 V to 3.6 V
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, Multiprotocol Modules
Avnet Manufacturer Part #: NORA-W106-10B
Secondary Manufacturer Part#: NORA-W106-10B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| 10.4mm x 14.3mm x 1.9mm | ||
| -40°C to 85°C | ||
| IEEE 802.11b/g/n | ||
| Bluetooth LE 5.0 | ||
| 3V to 3.6V | ||
| 2.4GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310070 |