NINA-W131-04B
Wi-Fi Module, 72Mbps, IEEE 802.11b/g/n, 2.4GHz to 2.4835GHz
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, Wi-Fi Modules
Avnet Manufacturer Part #: NINA-W131-04B
Secondary Manufacturer Part#: NINA-W131-04B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 72Mbps | ||
| Pin Access | ||
| No | ||
| GPIO, SPI, RMII, UART | ||
| -40°C to 85°C | ||
| 3V to 3.6V | ||
| 10.6mm x 10mm x 2.2mm | ||
| IEEE 802.11b/g/n | ||
| 2.4GHz to 2.4835GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310070 |