NINA-B311-02B
Bluetooth Module, Bluetooth LE 5.0, 2.4GHz, 8 dBm, Nordic nRF52840, -100 dBm
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, Bluetooth Modules
Avnet Manufacturer Part #: NINA-B311-02B
Secondary Manufacturer Part#: NINA-B311-02B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10mm x 11.6mm x 2.2mm | ||
| Bluetooth LE 5.0 | ||
| ANATEL, ACMA, ETSI, FCC, IC RSS, KCC, MIC, NCC | ||
| No | ||
| UART | ||
| -40°C to 85°C | ||
| -100dBm | ||
| 1.7V to 3.6V | ||
| 8dBm | ||
| Nordic nRF52840 | ||
| 2.4GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310070 |