NINA-B221-03B
Bluetooth Module, Bluetooth LE 4.2 + BR + EDR, 2.4GHz to 2.4835GHz, 8 dBm, Espressif ESP32, -88 dBm
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, Bluetooth Modules
Avnet Manufacturer Part #: NINA-B221-03B
Secondary Manufacturer Part#: NINA-B221-03B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10mm x 10.6mm x 2.2mm | ||
| Bluetooth LE 4.2 + BR + EDR | ||
| ANATEL, ACMA, ETSI, FCC, IC RSS, ICASA, KCC, MIC, NCC | ||
| U.FL Connector | ||
| No | ||
| SPI, UART | ||
| -40°C to 85°C | ||
| -88dBm | ||
| 3V to 3.6V | ||
| 8dBm | ||
| Espressif ESP32 | ||
| 2.4GHz to 2.4835GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310070 |