NINA-B112-05B
Bluetooth Module, Bluetooth LE 5.0, 2.4GHz, 4 dBm, Nordic nRF52832, -97 dBm
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, Bluetooth Modules
Avnet Manufacturer Part #: NINA-B112-05B
Secondary Manufacturer Part#: NINA-B112-05B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10mm x 14mm x 3.8mm | ||
| Bluetooth LE 5.0 | ||
| ANATEL, ACMA, ETSI, FCC, IC RSS, ICASA, KCC, MIC, NCC, SRRC | ||
| Yes | ||
| I2C, I2S, PDM, PWM, SPI, UART | ||
| -40°C to 85°C | ||
| -97dBm | ||
| 1.7V to 3.6V | ||
| 4dBm | ||
| Nordic nRF52832 | ||
| 2.4GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |