NEO-M8M-0
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, GNSS Modules
Avnet Manufacturer Part #: NEO-M8M-0
Secondary Manufacturer Part#: NEO-M8M-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16mm x 12.2mm x 2.4mm | ||
| BeiDou, Galileo, GLONASS, GPS, SBAS, QZSS | ||
| No | ||
| I2C, SPI, UART, USB | ||
| 72 | ||
| -40°C to 85°C | ||
| 4m | ||
| -164 dBm | ||
| 1.65V to 3.6V | ||
| 57 s | ||
| 1.17645GHz, 1.561098GHz, 1.57542GHz, 1.602GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 7A994 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |