NEO-F10T-00B
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, GNSS Modules
Avnet Manufacturer Part #: NEO-F10T-00B
Secondary Manufacturer Part#: NEO-F10T-00B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12.2mm x 16mm x 2.4mm | ||
| BDS, BeiDou, Galileo, GPS, NavIC, SBAS, QZSS | ||
| No | ||
| UART | ||
| -40°C to 85°C | ||
| 2m | ||
| -167 dBm | ||
| 2.7V to 3.6V | ||
| 26 s | ||
| 1.176GHz, 1.17645GHz, 1.57542GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |