MAYA-W260-00B
IEEE 802.11a/b/g/n/ac/ax, Bluetooth 5.4 LE + BR + EDR, 2.4 GHz, 5 GHz, 3.14 V to 3.46 V
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, Multiprotocol Modules
Avnet Manufacturer Part #: MAYA-W260-00B
Secondary Manufacturer Part#: MAYA-W260-00B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| U.FL Connector | ||
| No | ||
| 10.4mm x 14.3mm x 2mm | ||
| -40°C to 85°C | ||
| IEEE 802.11a/b/g/n/ac/ax | ||
| Bluetooth 5.4 LE + BR + EDR | ||
| 3.14V to 3.46V | ||
| 2.4GHz, 5GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310070 |