MAX-M10S-00B
GNSS Module, BeiDou, Galileo, GLONASS, GPS, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, -167 dBm, 28 s, 1.76 V to 3.6 V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10.1mm x 9.7mm x 2.5mm | ||
| BeiDou, Galileo, GLONASS, GPS | ||
| Yes | ||
| I2C, UART | ||
| -40°C to 85°C | ||
| 4m | ||
| -167 dBm | ||
| 1.76V to 3.6V | ||
| 28 s | ||
| 1.561098GHz, 1.57542GHz, 1.602GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 7A994 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310070 |