MAX-M10M-00B
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, GNSS Modules
Avnet Manufacturer Part #: MAX-M10M-00B
Secondary Manufacturer Part#: MAX-M10M-00B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.7mm x 10.1mm x 2.5mm | ||
| BeiDou, Galileo, GLONASS, GPS, QZSS, SBAS | ||
| No | ||
| I2C, UART | ||
| -40°C to 85°C | ||
| 1.5m | ||
| -165 dBm | ||
| 1.76V to 5.5V | ||
| 28 s | ||
| 1.57542GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 7A994 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |