M2-MAYA-W271-00C
Multiprotocol Module, IEEE 802.11a/b/g/n/ac/ax, Bluetooth 5.4 LE, IEEE 802.15.4, 2.4GHz to 2.5GHz, 4.9GHz to 5.895GHz
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, Multiprotocol Modules
Avnet Manufacturer Part #: M2-MAYA-W271-00C
Secondary Manufacturer Part#: M2-MAYA-W271-00C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| U.FL Connector | ||
| No | ||
| 30mm x 22mm x 2.59mm | ||
| -40°C to 85°C | ||
| IEEE 802.11a/b/g/n/ac/ax | ||
| Bluetooth 5.4 LE | ||
| IEEE 802.15.4 (Thread/Zigbee) | ||
| 3.14V to 3.46V | ||
| 2.4GHz to 2.5GHz, 4.9GHz to 5.895GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517690000 |
| Schedule B: | 8517690000 |