M2-JODY-W683-00C
IEEE 802.11a/b/g/n/ac/ax, Bluetooth 5.4 LE + BR + EDR, 2.4 GHz, 5 GHz, 6 GHz,
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, Multiprotocol Modules
Avnet Manufacturer Part #: M2-JODY-W683-00C
Secondary Manufacturer Part#: M2-JODY-W683-00C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| U.FL Connector | ||
| No | ||
| -40°C to 85°C | ||
| IEEE 802.11a/b/g/n/ac/ax | ||
| Bluetooth 5.4 LE + BR + EDR | ||
| 2.4GHz, 5GHz, 6GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517690000 |
| Schedule B: | 8517690000 |