IRIS-W106-10B
IEEE802.11a/b/g/n/ac/ax, IEEE 802.15.4 (Thread), Bluetooth 5.4 LE, 2.4 GHz, 5 GHz, 3.15 V to 3.45 V
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, Multiprotocol Modules
Avnet Manufacturer Part #: IRIS-W106-10B
Secondary Manufacturer Part#: IRIS-W106-10B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| 14.6mm x 20.9mm x 2.1mm | ||
| -40°C to 85°C | ||
| IEEE802.11a/b/g/n/ac/ax | ||
| IEEE 802.15.4 (Thread) | ||
| Bluetooth 5.4 LE | ||
| 3.15V to 3.45V | ||
| 2.4GHz, 5GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310070 |