CB-OBS421I-26
Bluetooth Module, Bluetooth LE 4.0 + BR + EDR, Class 1, 2.402GHz to 2.48GHz, 10 dBm
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, Bluetooth Modules
Avnet Manufacturer Part #: CB-OBS421I-26
Secondary Manufacturer Part#: CB-OBS421I-26
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class 1 | ||
| 16mm x 36mm x 4.1mm | ||
| Bluetooth LE 4.0 + BR + EDR | ||
| ETSI, FCC, IC RSS, MIC, SRRC | ||
| Yes | ||
| Serial, UART | ||
| -30°C to 85°C | ||
| -91dBm | ||
| 3V to 6V | ||
| 10dBm | ||
| STMicro STM32F10x, CC2564 | ||
| 2.402GHz to 2.48GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |