PDP SEO Portlet

ANN-MB5-00

External Antenna, High Precision, Multi Band, 1.164 GHz to 1.608 GHz, RHCP, SMA Connector

Manufacturer:U-Blox
Avnet Manufacturer Part #: ANN-MB5-00
Secondary Manufacturer Part#: ANN-MB5-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Multi Band
49.14mm x 46.14mm x 15.94mm
SMA Connector
RHCP
High Precision
1.164GHz to 1.186GHz, 1.559GHz to 1.608GHz
4 dBi, 4.5 dBi
85 °C
-40 °C
BeiDou, Galileo, GPS, GNSS
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529104040
Schedule B: 8529104000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$21.04286
100+
$19.9054
200+
$19.38158
400+
$18.88462
800+
$18.4125