ANN-MB-01
Manufacturer:U-Blox
Product Category:
RF & Wireless, Antennas, External Antennas
Avnet Manufacturer Part #: ANN-MB-01
Secondary Manufacturer Part#: ANN-MB-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Multi Band | ||
| 60mm x 82mm x 22.5mm | ||
| SMB Connector | ||
| RHCP | ||
| High Precision | ||
| 1.197GHz to 1.249GHz, 1.559GHz to 1.606GHz | ||
| 2 dBi, 3.5 dBi | ||
| 85 °C | ||
| -40 °C | ||
| ANN-MB Series | ||
| BeiDou, Galileo, GPS, GLONASS, GNSS | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8529104040 |
| Schedule B: | 8529104000 |