ALMA-B106-00B
Bluetooth Module, V5.4, V6.0, 320MHz, Nordic nRF54H20
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, Bluetooth Modules
Avnet Manufacturer Part #: ALMA-B106-00B
Secondary Manufacturer Part#: ALMA-B106-00B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.3mm x 10.4mm x 1.9mm | ||
| Bluetooth 5.4, Bluetooth 6.0 | ||
| ETSI RED, FCC/CFR, ISED RSS, UKCA, MIC, KCC, NCC, RCM | ||
| Yes | ||
| CAN, I2C, I2S, I3C, SPI, QSPI, UART, USB | ||
| -40°C to 105°C | ||
| 104dBm | ||
| 1.7V to 5.5V | ||
| Nordic nRF54H20 | ||
| 320MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310070 |