PDP SEO Portlet

A2541R24A10GR

ISM/SRD RF Transceiver, 2.402 GHz to 2.48 GHz, 34 Pins, LGA

Manufacturer:TTM Technologies
Avnet Manufacturer Part #: A2541R24A10GR
Secondary Manufacturer Part#: A2541R24A10GR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A2541R24A is a surface-mount radio module featuringBluetoothSMARTtechnology that incorporates the Texas Instruments ultra-low-power CC2541 SoC,crystals, a PCB antenna and a DC/DC converter, all in one of the industry’s smallestpackages: 11x19x2.5mm. The module is pre-loaded with either TI’s BLE-Stack orEm-Ware software from Emmoco and is certified with the Bluetooth SIG, US (FCC),Canada (IC), and compliant with European (ETSI) and other global standards.

  • Minimal RF engineering experience necessary
  • Minimal Bluetooth® experience necessary
  • Easy to implement, short design cycle
  • No additional “Intentional Radiator” certification required (FCC 15.247, IC RSS-210, EN 300 328)FCC ID: X7J-A12062101 // IC: 8975A-A12062101
  • Minimal real estate required
  • Easily implemented on a two layer PCB
  • No additional harmonic filtering required
  • 100% RF-tested in production
  • Common footprint for similar products in family
  • No additional DC decoupling required
  • Accurate Digital RSSI support
  • Operating temperature–40 to +85 °C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 5A992
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 365 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: