PDP SEO Portlet

A1101R08C-EZ4A

Radio Module 24-Pin

Manufacturer:TTM Technologies
Avnet Manufacturer Part #: A1101R08C-EZ4A
Secondary Manufacturer Part#: A1101R08C-EZ4A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A1101R08C is a high-performance, ETSIcompliant connectorized radio module that incorporates the Texas Instruments CC1101 transceiver chip in the industry’s smallest package (9 x 12 x 2.5mm) and is compatible with all TI-approved software stacks.With an LGA pad footprint and industry-standard U.FL button connector receptacle, this module is designed to effortlessly integrate into a wide range of applications, including: industrial control, building automation, low-power wireless sensor networks, lighting control, and automated meter reading.The A1101R08C has an RoHS-compliant ENIG finish and is packaged on tape & reel or in matrix trays for high-volume automated manufacturing.

  • Frequency range: 868-870 MHz
  • ETSI-compliant, shielded package
  • Digital RSSI output
  • Programmable output power up to +10dBm
  • High sensitivity (1.2 kBaud, 1% packet error rate) -112 dBm at 869 MHz (compliant to ETSI)
  • Ultra-small package size: 9 x 12 x 2.5mm
  • Industry-standard U.FL connector
  • LGA footprint
  • RoHS compliant
  • Operating temperature -40 to +85°C
  • Impedance-controlled, multi-layer PCB
  • 1.8 to 3.6 VDC
  • Low current consumption (15 mA in RX, 1.2 kBaud, 868 MHz)
  • 200 nA sleep mode current consumption
  • Efficient SPI interface; all registers can be programmed with one “burst” transfer
  • Available in tape & reel and matrix tray
  • Module weight approximately 0.4 grams

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: