PDP SEO Portlet

A1101R08A-EZ4A

Radio Module 24-Pin

Manufacturer:TTM Technologies
Avnet Manufacturer Part #: A1101R08A-EZ4A
Secondary Manufacturer Part#: A1101R08A-EZ4A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A1101R08A is a target board assembly showcasing the Anaren A1101R08A radio module in the industry’s smallest package (9 x 16 x 2.5mm) mounted on it.This module is fully compliant with Texas Instruments eZ430-RF2500 Development Kit, and plugs directly into either the battery board or USB debugging interface via the 6 pin header. It is designed to be a direct-replacement for the access point and end point target board modules included with the Texas Instrument eZ430-RF2500 Development Kit. Each Anaren A1101R08A Radio Module is ETSI compliant, and incorporates the Texas Instruments CC1101 transceiver chip.As a stand-alone module for your final design implementation Anaren’s A1101R08A has an LGA pad footprint with an integral printed antenna, this module is designed to effortlessly integrate into a wide range of applications, including: industrial control, building automation, low-power wireless sensor networks, lighting control, and automated meter reading.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: