PDP SEO Portlet

SMART1500LCDXL

Power Inverter 110VAC 120VAC 8-OUT 1500VA/900W 115V Rack Mount

Manufacturer:Tripp Lite
Avnet Manufacturer Part #: SMART1500LCDXL
Secondary Manufacturer Part#: SMART1500LCDXL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMART1500LCDXL SmartPro LCD 120V, 1500VA/900W Line-Interactive Uninterruptible Power Supply provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up your desktop computer or audio/visual components, this line-interactive UPS switches to battery backup mode in milliseconds to keep your connected equipment running long enough to save files and shut down safely with no data loss.

Eight NEMA 5-15R outlets protect against surges, as well as provide up to 12 minutes of UPS battery support at half-load (450W) and 4 minutes of support at full load (900W). You can get even more runtime by connecting an optional BP24V15RT2U external battery pack.

Space-saving NEMA 5-15P right-angle plug with 6-foot cord connects to any NEMA 5-15R socket. Large rotatable LCD screen shows real-time input voltage, load, AVR, remaining battery runtime and battery statuses at a glance. With Tripp Lite’s PowerAlert software (available via free download), the SMART1500LCDXL enables safe unattended system shutdown and file saves in case of a prolonged power failure.

  • Supports a half-load (450W) up to 12 min. during power outage
  • Supports a full load (900W) up to 4 min. during power outage
  • Features 8 protected NEMA 5-15R outlets
  • Offers automatic voltage regulation (AVR)
  • Extends runtime with optional BP24V15RT2U external battery pack

Technical Attributes

Find Similar Parts

Description Value
115 V
439.4 x 266.7 x 88.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8504408500
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$567.22857
10+
$536.56757
30+
$533.1102
50+
$530.39025
100+
$527.6703