PDP SEO Portlet

SMART1500LCD

Power Inverter 120VAC 8-OUT 900W 115V Rack Mount

Manufacturer:Tripp Lite
Avnet Manufacturer Part #: SMART1500LCD
Secondary Manufacturer Part#: SMART1500LCD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMART1500LCD SmartPro LCD 120V, 1500VA/900W Line-Interactive Uninterruptible Power Supply provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up your desktop computer or audio/visual components, this line-interactive UPS switches to battery backup mode in milliseconds to keep your connected equipment running long enough to save files and shut down safely with no data loss.

Eight NEMA 5-15R outlets protect against surges, as well as provide up to 11.8 minutes of UPS battery support at half load (450W) and 4.4 minutes of support at full load (900W). Automatic voltage regulation (AVR) corrects severe under voltages as low as 75V and overvoltage's as high as 147V without using any battery power. EMI/RFI noise filtering improves your equipment’s performance and prevents damage. A 870-joule surge suppression rating protects your equipment from harmful power surges.

NEMA 5-15P plug with 6-foot cord connects to any NEMA 5-15R socket. Large rotatable LCD screen with dimmer shows real-time input voltage, overload, AVR and battery statuses at a glance. Alarm sounds to indicate power loss or low battery. With Tripp Lite’s free PowerAlert software, the SMART1500LCD enables safe unattended system shutdown and file saves in case of a prolonged power failure.

  • Provides 1500VA/900W high-performance power protection for desktop computers, audio/video components, media centers and other electronics
  • Supports 50% load (450W) up to 11.8 minutes and full load (900W) up to 4.4 minutes
  • Audible alarm indicates loss of utility power or low battery
  • Battery access door enables hot-swappable, user-replaceable internal batteries
  • 8 NEMA 5-15R outlets provide battery backup and protect against surges or spikes that can harm equipment or data
  • Corrects under voltages as low as 75V and overvoltage's as high as 147V without drawing battery backup power
  • Large LCD screen offers real-time status information regarding operating mode, voltage, load level, battery charge percentage and estimated runtime in minutes
  • UPS configuration options via front panel LCD include battery self-test, external battery pack configuration, alarm on/off status and LCD brightness
  • Rotates for easy viewing in both hori

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504407018
Schedule B: 8504407018
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$449.05714
10+
$424.78378
30+
$413.60526
50+
$404.61525
100+
$402.5403