PDP SEO Portlet

PV700HF

Power Inverter 12VDC 3-OUT 700W 120V Chassis Mount

Manufacturer:Tripp Lite
Product Category: Power Supplies, DC / AC Inverters
Avnet Manufacturer Part #: PV700HF
Secondary Manufacturer Part#: PV700HF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PV700HF PowerVerter Ultra-Compact Inverter utilize your vehicle's battery to efficiently power appliances, small electronics and office equipment on the road. Continuously supplies up to 700W of 120V AC power to 3 AC outlets from any 12V battery. Featuring an ultra-compact, lightweight design with metal housing, the PV700HF is the most rugged inverter available. To protect against high current draw that may occur during inverter failure, a fuse link rated at 125a should be positioned no more than 18 from the PV700HF's battery in the positive line.

"

  • Provides 120V AC power for a variety of mobile applications
  • 700W continuous output power; 1400W peak output power (instantaneous)
  • 3 AC outlets
  • Ultra-compact extruded aluminum housing stands up to the toughest environments
  • Cooling fan lengthens inverter service life & maintains cool operation
  • Integrated mounting feet assure safe fixed installation
  • Low battery alarm/shutdown detects low battery voltage and shuts down inverter
  • Overload alarm/shutdown detects wattage overload on inverter outlets and shuts down inverter as a protective measure
  • DC input terminals provide a solid connection to battery with user-supplied cables
  • Lighted on/off switch shows inverter operations in cramped or dark environments
  • Grooved surface for more efficient cooling

Technical Attributes

Find Similar Parts

Description Value
12 Vdc
700 W
120 V
126 x 207.5 x 70 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8504409570
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$180.35714
5+
$170.60811
8+
$166.11842
20+
$161.85897
30+
$160.4283